G4020H05B-RSR | |
---|---|
DigiKey Part Number | 1570-1085-ND |
Manufacturer | |
Manufacturer Product Number | G4020H05B-RSR |
Description | FAN AXIAL 40X20MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 11.0 CFM (0.308m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 11.0 CFM (0.308m³/min) | |
Static Pressure | 0.200 in H2O (49.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 29.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.062 lb (28.12 g) | |
Current Rating (Amps) | 0.300A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.84000 | ¥88.84 |
10 | ¥84.83400 | ¥848.34 |
25 | ¥79.78560 | ¥1,994.64 |
50 | ¥76.75580 | ¥3,837.79 |
100 | ¥70.69610 | ¥7,069.61 |
300 | ¥66.15137 | ¥19,845.41 |
600 | ¥65.14142 | ¥39,084.85 |