9HVA0612P1J001 | |
---|---|
DigiKey Part Number | 1688-9HVA0612P1J001-ND |
Manufacturer | |
Manufacturer Product Number | 9HVA0612P1J001 |
Description | 60X38MM 12V, HIGH PERFORMANCE DC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 84.3 CFM (2.39m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 84.3 CFM (2.39m³/min) | |
Static Pressure | 8.000 in H2O (2000.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 68.0dB(A) | |
Power (Watts) | 33.6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 2.80A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥439.34000 | ¥439.34 |
10 | ¥401.22300 | ¥4,012.23 |
25 | ¥385.98600 | ¥9,649.65 |
90 | ¥360.59233 | ¥32,453.31 |
180 | ¥332.65872 | ¥59,878.57 |