PFR0648SE-00EP3 | |
---|---|
DigiKey Part Number | 603-PFR0648SE-00EP3-ND |
Manufacturer | |
Manufacturer Product Number | PFR0648SE-00EP3 |
Description | FAN AXIAL 60X38MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 77.0 CFM (2.16m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 77.0 CFM (2.16m³/min) | |
Static Pressure | 4.830 in H2O (1203.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 69.0dB(A) | |
Power (Watts) | 28.8 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.600A | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥374.56000 | ¥374.56 |
10 | ¥348.43100 | ¥3,484.31 |
25 | ¥313.58600 | ¥7,839.65 |
90 | ¥287.45444 | ¥25,870.90 |
180 | ¥270.03267 | ¥48,605.88 |
270 | ¥235.18963 | ¥63,501.20 |