19500 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
206 In Stock | 1 : ¥365.72000 Box | - | Box | Active | 12VDC | Square - 60mm L x 60mm H | 38.00mm | 80.2 CFM (2.25m³/min) | 4.430 in H2O (1103.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 66.0dB(A) | 34.8 W | 19500 RPM | 4 Wire Leads | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cURus, TUV | - | ||
124 In Stock | 1 : ¥374.56000 Box | Box | Not For New Designs | 48VDC | Square - 60mm L x 60mm H | 38.00mm | 77.0 CFM (2.16m³/min) | 4.830 in H2O (1203.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 69.0dB(A) | 28.8 W | 19500 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - |