9GA0612P1K601 | |
---|---|
DigiKey Part Number | 1688-1570-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0612P1K601 |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 53.0 CFM (1.48m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0612P1K601 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 53.0 CFM (1.48m³/min) | |
Static Pressure | 2.710 in H2O (675.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 59.0dB(A) | |
Power (Watts) | 11.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.287 lb (130.18 g) | |
Current Rating (Amps) | 0.950A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.99000 | ¥218.99 |
10 | ¥200.04200 | ¥2,000.42 |
25 | ¥192.44360 | ¥4,811.09 |
90 | ¥179.78467 | ¥16,180.62 |
180 | ¥165.85733 | ¥29,854.32 |
270 | ¥163.32507 | ¥44,097.77 |