109-139E

DigiKey Part Number
1688-1027-ND
Manufacturer
Manufacturer Product Number
109-139E
Description
60MM FAN GUARD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
60mm Sq Fan Finger Guard Nickel, Chrome Plated 4 Rings
Datasheet
 Datasheet
EDA/CAD Models
109-139E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo Denki America Inc.
Series
-
Packaging
Box
Part Status
Active
Fan Accessory Type
Finger Guard
Fits Fan Size
60mm Sq
For Use With/Related Products
Axial Fans
Features
4 Rings
Material
Nickel, Chrome Plated
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.38000¥44.38
10¥42.85800¥428.58
25¥41.61440¥1,040.36
50¥39.13780¥1,956.89
100¥35.17470¥3,517.47
250¥34.67960¥8,669.90
500¥32.45012¥16,225.06
1,000¥31.95475¥31,954.75
Manufacturers Standard Package