109R0624S402 | |
---|---|
DigiKey Part Number | 1688-1268-ND |
Manufacturer | |
Manufacturer Product Number | 109R0624S402 |
Description | FAN AXIAL 60X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 23.0 CFM (0.644m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109R0624S402 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 23.0 CFM (0.644m³/min) | |
Static Pressure | 0.228 in H2O (56.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 33.0dB(A) | |
Power (Watts) | 1.92 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.199 lb (90.26 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 12 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.21000 | ¥133.21 |
10 | ¥127.17000 | ¥1,271.70 |
25 | ¥119.59840 | ¥2,989.96 |
80 | ¥115.05650 | ¥9,204.52 |
160 | ¥105.97300 | ¥16,955.68 |
320 | ¥99.16031 | ¥31,731.30 |
560 | ¥97.64634 | ¥54,681.95 |