415-0033-024 | |
---|---|
DigiKey Part Number | J4124-ND |
Manufacturer | |
Manufacturer Product Number | 415-0033-024 |
Description | CBL ASSY SMA PLUG TO PLUG 24" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 DS 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-316 DS | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.20000 | ¥148.20 |
10 | ¥131.32200 | ¥1,313.22 |
25 | ¥126.26640 | ¥3,156.66 |
50 | ¥121.21640 | ¥6,060.82 |
100 | ¥114.48220 | ¥11,448.22 |
250 | ¥104.38080 | ¥26,095.20 |
500 | ¥97.64648 | ¥48,823.24 |