415-0033-M2.0 | |
---|---|
DigiKey Part Number | J10316-ND |
Manufacturer | |
Manufacturer Product Number | 415-0033-M2.0 |
Description | CBL ASSY SMA PLUG TO PLUG 6.6' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 DS 78.7" (2.0m) 6.6' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | RG-316 DS | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.96000 | ¥172.96 |
10 | ¥151.47800 | ¥1,514.78 |
25 | ¥144.93320 | ¥3,623.33 |
50 | ¥140.25860 | ¥7,012.93 |
100 | ¥135.58380 | ¥13,558.38 |
250 | ¥128.10312 | ¥32,025.78 |
500 | ¥124.36298 | ¥62,181.49 |