ST40X-10S-CV(30) | |
---|---|
DigiKey Part Number | H125253-ND |
Manufacturer | |
Manufacturer Product Number | ST40X-10S-CV(30) |
Description | CONN PLUG 10POS SOLDER GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector Solder Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST40X-10S-CV(30) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Non-Gender Specific | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.82000 | ¥33.82 |
10 | ¥30.68000 | ¥306.80 |
25 | ¥29.05960 | ¥726.49 |
40 | ¥28.38325 | ¥1,135.33 |
80 | ¥27.03175 | ¥2,162.54 |
230 | ¥23.65278 | ¥5,440.14 |
500 | ¥22.97694 | ¥11,488.47 |
1,000 | ¥19.59795 | ¥19,597.95 |
2,500 | ¥18.24632 | ¥45,615.80 |