FX8C-60S-SV5(91) | |
---|---|
DigiKey Part Number | H11536-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-60S-SV5(91) |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-60S-SV5(91) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 10mm, 11mm, 12mm, 14mm, 16mm | |
Height Above Board | 0.352" (8.95mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.29000 | ¥36.29 |
21 | ¥32.97190 | ¥692.41 |
42 | ¥30.50333 | ¥1,281.14 |
105 | ¥29.05095 | ¥3,050.35 |
252 | ¥25.41944 | ¥6,405.70 |
504 | ¥24.69310 | ¥12,445.32 |
1,008 | ¥21.06174 | ¥21,230.23 |
2,520 | ¥19.60921 | ¥49,415.21 |