![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
FX8C
Connectors, Interconnects | Arrays, Edge Type, Mezzanine (Board to Board)
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
FX8C-60S-SV(71) CONN RCPT 60POS SMD GOLD | CONN RCPT 60POS SMD GOLD | 698 | Tray | - | |
FX8C-120P-SV2(91) CONN HDR 120POS SMD GOLD | CONN HDR 120POS SMD GOLD | 621 | Tube | - | |
FX8C-100S-SV(92) CONN RCPT 100POS SMD GOLD | CONN RCPT 100POS SMD GOLD | 1,723 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
FX8C-140P-SV(92) CONN HDR 140POS SMD GOLD | CONN HDR 140POS SMD GOLD | 1,040 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
FX8C-60S-SV(68) CONN RCPT 60POS SMD GOLD | CONN RCPT 60POS SMD GOLD | 395 | Tube | - | |
FX8C-100S-SV5(91) CONN RCPT 100POS SMD GOLD | CONN RCPT 100POS SMD GOLD | 2,159 | Tube | - | |
FX8C-120P-SV6(91) CONN HDR 120POS SMD GOLD | CONN HDR 120POS SMD GOLD | 2,967 | Tube | - | |
FX8C-60S-SV5(91) CONN RCPT 60POS SMD GOLD | CONN RCPT 60POS SMD GOLD | 341 | Tube | - | |
FX8C-100S-SV(68) CONN RCPT 100POS SMD GOLD | CONN RCPT 100POS SMD GOLD | 7,704 | Tube | - | |
FX8C-80S-SV(92) CONN RCPT 80POS SMD GOLD | CONN RCPT 80POS SMD GOLD | 2,033 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
FX8C-100P-SV(92) CONN HDR 100POS SMD GOLD | CONN HDR 100POS SMD GOLD | 2,697 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
FX8C-140P-SV1(91) CONN HDR 140POS SMD GOLD | CONN HDR 140POS SMD GOLD | 1,911 | Tube | - | |
FX8C-100S-SV5(92) CONN RCPT 100POS SMD GOLD | CONN RCPT 100POS SMD GOLD | 3,048 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
FX8C-120S-SV(92) CONN RCPT 120POS SMD GOLD | CONN RCPT 120POS SMD GOLD | 859 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
FX8C-120S-SV5(91) CONN RCPT 120POS SMD GOLD | CONN RCPT 120POS SMD GOLD | 1,254 | Tube | - |