FX8C-100S-SV(92) | |
---|---|
DigiKey Part Number | 26-FX8C-100S-SV(92)TR-ND - Tape & Reel (TR) 26-FX8C-100S-SV(92)CT-ND - Cut Tape (CT) 26-FX8C-100S-SV(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-100S-SV(92) |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-100S-SV(92) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 9mm, 11mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.27000 | ¥48.27 |
10 | ¥43.85500 | ¥438.55 |
25 | ¥41.53680 | ¥1,038.42 |
50 | ¥40.57140 | ¥2,028.57 |
100 | ¥38.63890 | ¥3,863.89 |
250 | ¥33.80908 | ¥8,452.27 |
500 | ¥32.84296 | ¥16,421.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.01315 | ¥28,013.15 |
2,000 | ¥27.04722 | ¥54,094.44 |
3,000 | ¥26.08123 | ¥78,243.69 |