FX8C-100P-SV4(93) | |
---|---|
DigiKey Part Number | 26-FX8C-100P-SV4(93)TR-ND - Tape & Reel (TR) 26-FX8C-100P-SV4(93)CT-ND - Cut Tape (CT) 26-FX8C-100P-SV4(93)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-100P-SV4(93) |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-100P-SV4(93) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 9mm, 14mm | |
Height Above Board | 0.333" (8.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.06000 | ¥46.06 |
10 | ¥41.78600 | ¥417.86 |
25 | ¥39.57640 | ¥989.41 |
50 | ¥38.65540 | ¥1,932.77 |
100 | ¥36.81470 | ¥3,681.47 |
250 | ¥32.21280 | ¥8,053.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥26.16174 | ¥13,080.87 |
1,000 | ¥22.31435 | ¥22,314.35 |
1,500 | ¥21.54493 | ¥32,317.40 |
2,500 | ¥20.77545 | ¥51,938.62 |