FX8C-100P-SV(92) | |
---|---|
DigiKey Part Number | H126136TR-ND - Tape & Reel (TR) H126136CT-ND - Cut Tape (CT) H126136DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-100P-SV(92) |
Description | CONN HDR 100POS SMD GOLD |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-100P-SV(92) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 10mm | |
Height Above Board | 0.175" (4.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.63000 | ¥46.63 |
10 | ¥42.35300 | ¥423.53 |
25 | ¥40.11160 | ¥1,002.79 |
50 | ¥39.17740 | ¥1,958.87 |
100 | ¥37.31220 | ¥3,731.22 |
250 | ¥32.64824 | ¥8,162.06 |
500 | ¥31.71530 | ¥15,857.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥26.46557 | ¥26,465.57 |
2,000 | ¥25.55301 | ¥51,106.02 |
3,000 | ¥24.64041 | ¥73,921.23 |