FX8C-80S-SV(92) | |
---|---|
DigiKey Part Number | H125758TR-ND - Tape & Reel (TR) H125758CT-ND - Cut Tape (CT) H125758DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-80S-SV(92) |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-80S-SV(92) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 9mm, 11mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.53000 | ¥42.53 |
10 | ¥38.58600 | ¥385.86 |
25 | ¥36.54680 | ¥913.67 |
50 | ¥35.69620 | ¥1,784.81 |
100 | ¥33.99680 | ¥3,399.68 |
250 | ¥29.74708 | ¥7,436.77 |
500 | ¥28.89720 | ¥14,448.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.51928 | ¥23,519.28 |
2,000 | ¥22.70828 | ¥45,416.56 |
3,000 | ¥21.89727 | ¥65,691.81 |