FX8C-80P-SV6(92) | |
---|---|
DigiKey Part Number | 26-FX8C-80P-SV6(92)TR-ND - Tape & Reel (TR) 26-FX8C-80P-SV6(92)CT-ND - Cut Tape (CT) 26-FX8C-80P-SV6(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-80P-SV6(92) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-80P-SV6(92) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 11mm, 16mm | |
Height Above Board | 0.427" (10.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.74000 | ¥44.74 |
10 | ¥40.65500 | ¥406.55 |
25 | ¥38.50720 | ¥962.68 |
50 | ¥37.61240 | ¥1,880.62 |
100 | ¥35.82100 | ¥3,582.10 |
250 | ¥31.34340 | ¥7,835.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥30.44786 | ¥15,223.93 |
1,000 | ¥25.97024 | ¥25,970.24 |
1,500 | ¥25.07471 | ¥37,612.07 |
2,500 | ¥24.17919 | ¥60,447.97 |