FX8C-80P-SV2(93) | |
---|---|
DigiKey Part Number | 26-FX8C-80P-SV2(93)TR-ND - Tape & Reel (TR) 26-FX8C-80P-SV2(93)CT-ND - Cut Tape (CT) 26-FX8C-80P-SV2(93)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-80P-SV2(93) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-80P-SV2(93) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 12mm | |
Height Above Board | 0.254" (6.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.80000 | ¥40.80 |
10 | ¥37.08400 | ¥370.84 |
25 | ¥35.12160 | ¥878.04 |
50 | ¥34.30380 | ¥1,715.19 |
100 | ¥32.67010 | ¥3,267.01 |
250 | ¥28.58620 | ¥7,146.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥27.76950 | ¥13,884.75 |
1,000 | ¥23.68578 | ¥23,685.78 |
1,500 | ¥22.86907 | ¥34,303.61 |
2,500 | ¥22.05232 | ¥55,130.80 |