FX8C-80P-SV4(91) | |
---|---|
DigiKey Part Number | H11510-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-80P-SV4(91) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-80P-SV4(91) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 9mm, 14mm | |
Height Above Board | 0.333" (8.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.60000 | ¥37.60 |
17 | ¥34.13353 | ¥580.27 |
34 | ¥32.32971 | ¥1,099.21 |
51 | ¥31.57882 | ¥1,610.52 |
102 | ¥30.07441 | ¥3,067.59 |
255 | ¥26.31518 | ¥6,710.37 |
510 | ¥25.56324 | ¥13,037.25 |
1,003 | ¥21.80395 | ¥21,869.36 |
2,516 | ¥20.30021 | ¥51,075.33 |