FX8C-120S-SV5(91) | |
---|---|
DigiKey Part Number | H10700-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-120S-SV5(91) |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-120S-SV5(91) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 10mm, 11mm, 12mm, 14mm, 16mm | |
Height Above Board | 0.352" (8.95mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.71000 | ¥52.71 |
12 | ¥47.68500 | ¥572.22 |
36 | ¥45.04667 | ¥1,621.68 |
60 | ¥43.94717 | ¥2,636.83 |
108 | ¥41.74991 | ¥4,508.99 |
252 | ¥37.35492 | ¥9,413.44 |
504 | ¥35.15768 | ¥17,719.47 |
1,008 | ¥30.76299 | ¥31,009.09 |
2,508 | ¥29.22481 | ¥73,295.82 |