FX8C-120P-SV2(92) | |
---|---|
DigiKey Part Number | 26-FX8C-120P-SV2(92)TR-ND - Tape & Reel (TR) 26-FX8C-120P-SV2(92)CT-ND - Cut Tape (CT) 26-FX8C-120P-SV2(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-120P-SV2(92) |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-120P-SV2(92) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 12mm | |
Height Above Board | 0.254" (6.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.16000 | ¥50.16 |
10 | ¥45.54600 | ¥455.46 |
25 | ¥43.14280 | ¥1,078.57 |
50 | ¥42.13780 | ¥2,106.89 |
100 | ¥40.13140 | ¥4,013.14 |
250 | ¥35.11504 | ¥8,778.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥34.11166 | ¥17,055.83 |
1,000 | ¥29.09524 | ¥29,095.24 |
1,500 | ¥28.09196 | ¥42,137.94 |
2,500 | ¥27.08869 | ¥67,721.73 |