FX8C-120S-SV5(71) | |
---|---|
DigiKey Part Number | H126144-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-120S-SV5(71) |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-120S-SV5(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 10mm, 11mm, 12mm, 14mm, 16mm | |
Height Above Board | 0.352" (8.95mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.82000 | ¥50.82 |
10 | ¥46.11400 | ¥461.14 |
25 | ¥43.67600 | ¥1,091.90 |
40 | ¥42.66225 | ¥1,706.49 |
90 | ¥40.63033 | ¥3,656.73 |
270 | ¥35.55148 | ¥9,598.90 |
450 | ¥34.53573 | ¥15,541.08 |
990 | ¥29.45695 | ¥29,162.38 |
2,430 | ¥27.42548 | ¥66,643.92 |