Arrays, Edge Type, Mezzanine (Board to Board)

Results: 16
Packaging
BagCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Mated Stacking Heights
5mm, 10mm6mm, 11mm7mm, 12mm9mm, 14mm11mm, 16mm
Height Above Board
0.175" (4.45mm)0.214" (5.45mm)0.254" (6.45mm)0.333" (8.45mm)0.427" (10.85mm)
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
2,967
In Stock
1 : ¥32.84000
Tube
Tube
Active
Header, Outer Shroud Contacts
120
0.024" (0.60mm)
2
Surface Mount
Board Guide
Gold
-
11mm, 16mm
0.427" (10.85mm)
1,080
In Stock
1 : ¥32.51000
Tube
Tube
Active
Header, Outer Shroud Contacts
120
0.024" (0.60mm)
2
Surface Mount
Board Guide
Gold
-
5mm, 10mm
0.175" (4.45mm)
621
In Stock
1 : ¥47.86000
Tube
Tube
Active
Header, Outer Shroud Contacts
120
0.024" (0.60mm)
2
Surface Mount
Board Guide
Gold
-
7mm, 12mm
0.254" (6.45mm)
500
In Stock
1 : ¥50.16000
Cut Tape (CT)
500 : ¥34.11166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
120
0.024" (0.60mm)
2
Surface Mount
Board Guide
Gold
-
9mm, 14mm
0.333" (8.45mm)
500
In Stock
1 : ¥50.16000
Cut Tape (CT)
500 : ¥34.11166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
120
0.024" (0.60mm)
2
Surface Mount
Board Guide
Gold
-
7mm, 12mm
0.254" (6.45mm)
352
In Stock
1 : ¥50.32000
Cut Tape (CT)
500 : ¥21.54996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
120
0.024" (0.60mm)
2
Surface Mount
Board Guide
Gold
-
11mm, 16mm
0.427" (10.85mm)
1,179
In Stock
1 : ¥51.39000
Cut Tape (CT)
1,000 : ¥24.88729
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
120
0.024" (0.60mm)
2
Surface Mount
Board Guide
Gold
-
5mm, 10mm
0.175" (4.45mm)
55
In Stock
1 : ¥45.89000
Tube
Tube
Active
Header, Outer Shroud Contacts
120
0.024" (0.60mm)
2
Surface Mount
Board Guide
Gold
-
6mm, 11mm
0.214" (5.45mm)
41
In Stock
1 : ¥46.30000
Tube
Tube
Active
Header, Outer Shroud Contacts
120
0.024" (0.60mm)
2
Surface Mount
Board Guide
Gold
-
9mm, 14mm
0.333" (8.45mm)
90
In Stock
1 : ¥47.86000
Tray
Tray
Active
Header, Outer Shroud Contacts
120
0.024" (0.60mm)
2
Surface Mount
Board Guide
Gold
-
11mm, 16mm
0.427" (10.85mm)
0
In Stock
Check Lead Time
1,000 : ¥23.80520
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Outer Shroud Contacts
120
0.024" (0.60mm)
2
Surface Mount
Board Guide
Gold
-
6mm, 11mm
0.214" (5.45mm)
0
In Stock
Check Lead Time
1,000 : ¥26.08950
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Outer Shroud Contacts
120
0.024" (0.60mm)
2
Surface Mount
Board Guide
Gold
-
5mm, 10mm
0.175" (4.45mm)
0
In Stock
Check Lead Time
90 : ¥31.67411
Bag
Bag
Active
Header, Outer Shroud Contacts
120
0.024" (0.60mm)
2
Surface Mount
Board Guide
Gold
-
7mm, 12mm
0.254" (6.45mm)
0
In Stock
Check Lead Time
90 : ¥31.67411
Tray
Tray
Active
Header, Outer Shroud Contacts
120
0.024" (0.60mm)
2
Surface Mount
Board Guide
Gold
-
6mm, 11mm
0.214" (5.45mm)
0
In Stock
Check Lead Time
90 : ¥31.67411
Tube
Tube
Active
Header, Outer Shroud Contacts
120
0.024" (0.60mm)
2
Surface Mount
Board Guide
Gold
-
9mm, 14mm
0.333" (8.45mm)
0
In Stock
Check Lead Time
90 : ¥33.16644
Tube
Tube
Active
Header, Outer Shroud Contacts
120
0.024" (0.60mm)
2
Surface Mount
Board Guide
Gold
-
5mm, 10mm
0.175" (4.45mm)
Showing
of 16

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.