FX8C-120P-SV1(91) | |
---|---|
DigiKey Part Number | H11524-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-120P-SV1(91) |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-120P-SV1(91) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 6mm, 11mm | |
Height Above Board | 0.214" (5.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.89000 | ¥45.89 |
12 | ¥41.67667 | ¥500.12 |
36 | ¥39.47167 | ¥1,420.98 |
60 | ¥38.55467 | ¥2,313.28 |
108 | ¥36.71852 | ¥3,965.60 |
252 | ¥32.12849 | ¥8,096.38 |
504 | ¥31.21048 | ¥15,730.08 |
1,008 | ¥26.62072 | ¥26,833.69 |
2,508 | ¥24.78480 | ¥62,160.28 |