CD74HC4538PW | |
---|---|
DigiKey Part Number | 296-26007-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4538PW |
Description | IC MULTIVIBRATOR 21NS 16TSSOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 21 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4538PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 21 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
10 | ¥10.18400 | ¥101.84 |
90 | ¥7.93922 | ¥714.53 |
270 | ¥7.42093 | ¥2,003.65 |
540 | ¥6.55822 | ¥3,541.44 |