TX25-30P-8ST-H1E | |
---|---|
DigiKey Part Number | 670-1436-ND |
Manufacturer | |
Manufacturer Product Number | TX25-30P-8ST-H1E |
Description | CONN PLUG 30POS VERT GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 14mm, 18mm, 20mm | |
Height Above Board | 0.441" (11.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.93400 | ¥99.34 |
25 | ¥9.51320 | ¥237.83 |
40 | ¥9.30350 | ¥372.14 |
80 | ¥8.88063 | ¥710.45 |
230 | ¥8.03461 | ¥1,847.96 |
440 | ¥7.40032 | ¥3,256.14 |
1,008 | ¥6.34307 | ¥6,393.81 |
3,024 | ¥5.92021 | ¥17,902.72 |