TX24-30R-12ST-H1E | |
---|---|
DigiKey Part Number | 670-1373-ND |
Manufacturer | |
Manufacturer Product Number | TX24-30R-12ST-H1E |
Description | CONN RCPT 30POS VERT GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX24-30R-12ST-H1E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 18mm, 20mm, 24mm | |
Height Above Board | 0.642" (16.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥9.74500 | ¥97.45 |
25 | ¥9.32960 | ¥233.24 |
40 | ¥9.12100 | ¥364.84 |
80 | ¥8.70650 | ¥696.52 |
230 | ¥7.87713 | ¥1,811.74 |
840 | ¥7.04812 | ¥5,920.42 |
1,680 | ¥6.01163 | ¥10,099.54 |
2,520 | ¥5.80433 | ¥14,626.91 |