TX25-30P-6ST-N1E | |
---|---|
DigiKey Part Number | 670-1435-ND |
Manufacturer | |
Manufacturer Product Number | TX25-30P-6ST-N1E |
Description | CONN PLUG 30POS VERT GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX25-30P-6ST-N1E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 12mm, 16mm, 18mm | |
Height Above Board | 0.362" (9.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥9.95800 | ¥99.58 |
25 | ¥9.54960 | ¥238.74 |
40 | ¥9.34475 | ¥373.79 |
80 | ¥8.93838 | ¥715.07 |
230 | ¥8.12591 | ¥1,868.96 |
924 | ¥7.11028 | ¥6,569.90 |
1,848 | ¥6.09453 | ¥11,262.69 |
2,772 | ¥5.89139 | ¥16,330.93 |