TX24-30R-LT-N1E | |
---|---|
DigiKey Part Number | 670-1379-ND |
Manufacturer | |
Manufacturer Product Number | TX24-30R-LT-N1E |
Description | CONN RCPT 30POS R/A GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX24-30R-LT-N1E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.354" (9.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
924 | ¥7.11028 | ¥6,569.90 |
1,848 | ¥6.09453 | ¥11,262.69 |
2,772 | ¥5.89139 | ¥16,330.93 |
6,468 | ¥5.68825 | ¥36,791.60 |
9,240 | ¥5.40384 | ¥49,931.48 |