FX8C-60P-SV(92) | |
---|---|
DigiKey Part Number | H126148TR-ND - Tape & Reel (TR) H126148CT-ND - Cut Tape (CT) H126148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-60P-SV(92) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-60P-SV(92) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 10mm | |
Height Above Board | 0.175" (4.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.70000 | ¥36.70 |
10 | ¥33.31500 | ¥333.15 |
25 | ¥31.55520 | ¥788.88 |
50 | ¥30.82120 | ¥1,541.06 |
100 | ¥29.35330 | ¥2,935.33 |
250 | ¥25.68420 | ¥6,421.05 |
500 | ¥24.95026 | ¥12,475.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.18814 | ¥15,188.14 |