FX8C-60S-SV(92) | |
---|---|
DigiKey Part Number | 26-FX8C-60S-SV(92)TR-ND - Tape & Reel (TR) 26-FX8C-60S-SV(92)CT-ND - Cut Tape (CT) 26-FX8C-60S-SV(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-60S-SV(92) |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-60S-SV(92) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 9mm, 11mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.27000 | ¥37.27 |
10 | ¥33.88200 | ¥338.82 |
25 | ¥32.09040 | ¥802.26 |
50 | ¥31.34340 | ¥1,567.17 |
100 | ¥29.85080 | ¥2,985.08 |
250 | ¥26.11964 | ¥6,529.91 |
500 | ¥25.37322 | ¥12,686.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.64187 | ¥21,641.87 |
2,000 | ¥20.89560 | ¥41,791.20 |
3,000 | ¥20.14932 | ¥60,447.96 |