FX8C-60P-SV(91) | |
---|---|
DigiKey Part Number | H10697-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-60P-SV(91) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-60P-SV(91) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 10mm | |
Height Above Board | 0.175" (4.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.65000 | ¥34.65 |
21 | ¥31.45524 | ¥660.56 |
42 | ¥29.09976 | ¥1,222.19 |
105 | ¥27.71314 | ¥2,909.88 |
252 | ¥24.24921 | ¥6,110.80 |
504 | ¥23.55643 | ¥11,872.44 |
1,008 | ¥20.09219 | ¥20,252.93 |
2,520 | ¥18.70653 | ¥47,140.46 |