FX8C-60S-SV5(92) | |
---|---|
DigiKey Part Number | H126153TR-ND - Tape & Reel (TR) H126153CT-ND - Cut Tape (CT) H126153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-60S-SV5(92) |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-60S-SV5(92) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 10mm, 11mm, 12mm, 14mm, 16mm | |
Height Above Board | 0.352" (8.95mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.34000 | ¥38.34 |
10 | ¥34.81800 | ¥348.18 |
25 | ¥32.98040 | ¥824.51 |
50 | ¥32.21360 | ¥1,610.68 |
100 | ¥30.68000 | ¥3,068.00 |
250 | ¥26.84508 | ¥6,711.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥26.07796 | ¥13,038.98 |
1,000 | ¥22.24299 | ¥22,242.99 |
1,500 | ¥21.47603 | ¥32,214.05 |
2,500 | ¥20.70904 | ¥51,772.60 |