ST40X-24S-CV(30) | |
---|---|
DigiKey Part Number | H125257-ND |
Manufacturer | |
Manufacturer Product Number | ST40X-24S-CV(30) |
Description | CONN PLUG 24POS SOLDER GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Plug Connector Solder Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST40X-24S-CV(30) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Non-Gender Specific | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Lever Lock | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.68000 | ¥32.68 |
10 | ¥29.63700 | ¥296.37 |
25 | ¥28.07080 | ¥701.77 |
40 | ¥27.41875 | ¥1,096.75 |
80 | ¥26.11338 | ¥2,089.07 |
300 | ¥22.98747 | ¥6,896.24 |