SDI18-12-U-P6 | |
---|---|
DigiKey Part Number | 102-3557-ND |
Manufacturer | |
Manufacturer Product Number | SDI18-12-U-P6 |
Description | AC/DC DESKTOP ADAPTER 12V 19W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12V 19 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI18-12-U-P6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1.6A | |
Power (Watts) | 19 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm) | |
Approval Agency | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, UL | |
Standard Number | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Weight | 0.319 lb (144.7 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.85000 | ¥142.85 |
5 | ¥138.96000 | ¥694.80 |
10 | ¥131.23400 | ¥1,312.34 |
25 | ¥123.51480 | ¥3,087.87 |
50 | ¥115.79600 | ¥5,789.80 |
100 | ¥108.07630 | ¥10,807.63 |
250 | ¥104.21692 | ¥26,054.23 |
500 | ¥102.67280 | ¥51,336.40 |