TR9CE1500LCP-N(R6B) | |
---|---|
DigiKey Part Number | 1939-1227-ND |
Manufacturer | |
Manufacturer Product Number | TR9CE1500LCP-N(R6B) |
Description | AC/DC DESKTOP ADAPTER 12V 18W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12V 18 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 1.97" L x 3.17" W x 1.22" H (50.0mm x 80.6mm x 31.0mm) | |
Approval Agency | BSI, CB, CE, CCC, cULus, EAC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.14000 | ¥118.14 |
5 | ¥114.92000 | ¥574.60 |
10 | ¥108.54200 | ¥1,085.42 |
25 | ¥102.15640 | ¥2,553.91 |
72 | ¥95.77194 | ¥6,895.58 |
144 | ¥89.38653 | ¥12,871.66 |
288 | ¥86.19441 | ¥24,823.99 |
504 | ¥84.91740 | ¥42,798.37 |