25HK-AB-120A250-D56-FR | |
---|---|
DigiKey Part Number | 2882-25HK-AB-120A250-D56-FR-ND |
Manufacturer | |
Manufacturer Product Number | 25HK-AB-120A250-D56-FR |
Description | AC/DC DESKTOP ADAPTER 12V 30W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12V 30 W AC/DC External Desktop (Class I) Adapter Cord, Multi-Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord, Multi-Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 86.94% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.90" L x 2.05" W x 1.42" H (99.0mm x 52.0mm x 36.0mm) | |
Approval Agency | CB, CCC, CE, FCC, GS, PSE, RCM, TUV | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.35000 | ¥104.35 |
5 | ¥101.49000 | ¥507.45 |
10 | ¥95.85800 | ¥958.58 |
25 | ¥90.21600 | ¥2,255.40 |
50 | ¥84.57740 | ¥4,228.87 |
100 | ¥78.93890 | ¥7,893.89 |
250 | ¥76.11968 | ¥19,029.92 |
500 | ¥74.99196 | ¥37,495.98 |