MF20080V1-1000U-A99 | |
---|---|
DigiKey Part Number | MF20080V1-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | MF20080V1-1000U-A99 |
Description | FAN AXIAL 20X8MM VAPO 5VDC WIRE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 20mm L x 20mm H Vapo-Bearing™ 1.6 CFM (0.045m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 20mm L x 20mm H | |
Width | 8.00mm | |
Air Flow | 1.6 CFM (0.045m³/min) | |
Static Pressure | 0.240 in H2O (59.8 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 23.0dB(A) | |
Power (Watts) | 450 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.009 lb (4.08 g) | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 2.8 ~ 6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.66000 | ¥92.66 |
10 | ¥88.42100 | ¥884.21 |
25 | ¥83.16240 | ¥2,079.06 |
50 | ¥80.00320 | ¥4,000.16 |
100 | ¥73.68680 | ¥7,368.68 |
250 | ¥68.94996 | ¥17,237.49 |
500 | ¥67.89734 | ¥33,948.67 |