1455T1602BK | |
---|---|
DigiKey Part Number | HM3058-ND |
Manufacturer | |
Manufacturer Product Number | 1455T1602BK |
Description | BOX ALUM BLACK 6.3"L X 6.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black End Panel(s) 6.299" L x 6.496" W (159.99mm x 165.00mm) X 2.028" (51.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455T1602BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 6.496" W (159.99mm x 165.00mm) | |
Height | 2.028" (51.51mm) | |
Area (L x W) | 40.9in² (264cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥272.61000 | ¥272.61 |
5 | ¥256.58400 | ¥1,282.92 |
10 | ¥240.55600 | ¥2,405.56 |
25 | ¥224.51640 | ¥5,612.91 |
50 | ¥220.50760 | ¥11,025.38 |
100 | ¥216.49770 | ¥21,649.77 |
250 | ¥213.29036 | ¥53,322.59 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/300/608/1455T1602_tmb.jpg)