1N5339B-TP | |
---|---|
DigiKey Part Number | 1N5339BTPMSTR-ND - Tape & Reel (TR) 1N5339BTPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5339B-TP |
Description | DIODE ZENER 5.6V 5W DO15 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 5 W ±5% Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-15 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.90900 | ¥49.09 |
100 | ¥3.39890 | ¥339.89 |
500 | ¥2.84026 | ¥1,420.13 |
1,000 | ¥2.41729 | ¥2,417.29 |
2,000 | ¥2.15286 | ¥4,305.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.15288 | ¥8,611.52 |
8,000 | ¥2.03956 | ¥16,316.48 |
12,000 | ¥1.88848 | ¥22,661.76 |
28,000 | ¥1.86978 | ¥52,353.84 |