1N5339B-TP

DigiKey Part Number
1N5339BTPMSTR-ND - Tape & Reel (TR)
1N5339BTPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5339B-TP
Description
DIODE ZENER 5.6V 5W DO15
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 5 W ±5% Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
1 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-15
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.66000¥5.66
10¥4.90900¥49.09
100¥3.39890¥339.89
500¥2.84026¥1,420.13
1,000¥2.41729¥2,417.29
2,000¥2.15286¥4,305.72
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.15288¥8,611.52
8,000¥2.03956¥16,316.48
12,000¥1.88848¥22,661.76
28,000¥1.86978¥52,353.84
Manufacturers Standard Package