1455L1201BU | |
---|---|
DigiKey Part Number | HM2936-ND |
Manufacturer | |
Manufacturer Product Number | 1455L1201BU |
Description | BOX ALUM BLUE 4.72"L X 4.06"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Blue End Panel(s) 4.724" L x 4.055" W (120.00mm x 103.00mm) X 1.201" (30.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455L1201BU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 4.055" W (120.00mm x 103.00mm) | |
Height | 1.201" (30.51mm) | |
Area (L x W) | 19.2in² (124cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Blue | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.4 lb (181.44 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥285.29000 | ¥285.29 |
5 | ¥268.48200 | ¥1,342.41 |
10 | ¥251.70000 | ¥2,517.00 |
25 | ¥234.92120 | ¥5,873.03 |
50 | ¥230.72600 | ¥11,536.30 |
100 | ¥226.53080 | ¥22,653.08 |
250 | ¥223.17468 | ¥55,793.67 |