1455J1202 | |
---|---|
DigiKey Part Number | HM891-ND |
Manufacturer | |
Manufacturer Product Number | 1455J1202 |
Description | BOX ALUM NATURAL 4.72"L X 3.07"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural End Panel(s) 4.724" L x 3.071" W (120.00mm x 78.00mm) X 1.063" (27.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455J1202 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 3.071" W (120.00mm x 78.00mm) | |
Height | 1.063" (27.00mm) | |
Area (L x W) | 14.5in² (94cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Natural | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.32 lb (145.15 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.58000 | ¥159.58 |
5 | ¥150.69600 | ¥753.48 |
10 | ¥141.83000 | ¥1,418.30 |
25 | ¥132.96800 | ¥3,324.20 |
50 | ¥124.10440 | ¥6,205.22 |
100 | ¥121.88800 | ¥12,188.80 |
250 | ¥119.67196 | ¥29,917.99 |
500 | ¥117.89920 | ¥58,949.60 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/457/973/MFG_1455J1202BK_tmb.jpg)