1455JPLTRD-10 | |
---|---|
DigiKey Part Number | HM2908-ND |
Manufacturer | |
Manufacturer Product Number | 1455JPLTRD-10 |
Description | BEZEL SOLID PLASTIC RED 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Bezel 3.194" L x 1.186" W x 0.354" H (81.13mm x 30.12mm x 8.99mm) Translucent - Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
Features | - | |
For Use With/Related Products | 1455J Series | |
Size / Dimension | 3.194" L x 1.186" W x 0.354" H (81.13mm x 30.12mm x 8.99mm) | |
Color | Translucent - Red | |
Material | Polycarbonate (PC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.80000 | ¥221.80 |
10 | ¥184.15300 | ¥1,841.53 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/496/056/MFG_1455-Series-BLACK_tmb%2864x64%29.jpg)