EX-4501 | |
---|---|
DigiKey Part Number | 377-1493-ND |
Manufacturer | |
Manufacturer Product Number | EX-4501 |
Description | BOX ALUM BLACK/SLV 5.38"LX3.14"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum with Plastic Bezels Black, Silver End Panel(s) 5.380" L x 3.140" W (136.65mm x 79.76mm) X 1.570" (39.88mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.380" L x 3.140" W (136.65mm x 79.76mm) | |
Height | 1.570" (39.88mm) | |
Area (L x W) | 16.9in² (109cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black, Silver | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.338 lb (153.31 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥233.16000 | ¥233.16 |
10 | ¥194.15400 | ¥1,941.54 |
100 | ¥174.65000 | ¥17,465.00 |
250 | ¥155.14700 | ¥38,786.75 |
500 | ¥145.39426 | ¥72,697.13 |