1455JALBU-10 | |
---|---|
DigiKey Part Number | HM2889-ND |
Manufacturer | |
Manufacturer Product Number | 1455JALBU-10 |
Description | END PANEL ALUM BLUE 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, End 3.071" L x 1.063" W x 0.059" H (78.00mm x 27.00mm x 1.50mm) Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | 1455J Series | |
Size / Dimension | 3.071" L x 1.063" W x 0.059" H (78.00mm x 27.00mm x 1.50mm) | |
Color | Blue | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥232.25000 | ¥232.25 |
5 | ¥218.56600 | ¥1,092.83 |
10 | ¥204.91300 | ¥2,049.13 |
25 | ¥191.25000 | ¥4,781.25 |
50 | ¥187.83440 | ¥9,391.72 |
100 | ¥184.41940 | ¥18,441.94 |
250 | ¥181.68732 | ¥45,421.83 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/290/236/1455JALBK-10_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/496/056/MFG_1455-Series-BLACK_tmb%2864x64%29.jpg)