CU-1874-B

DigiKey Part Number
377-1165-ND
Manufacturer
Manufacturer Product Number
CU-1874-B
Description
BOX ABS BLACK 5.308"L X 2.942"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Cover Included 5.308" L x 2.942" W (134.82mm x 74.73mm) X 1.959" (49.76mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.308" L x 2.942" W (134.82mm x 74.73mm)
Height
1.959" (49.76mm)
Area (L x W)
15.6in² (101cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.108" (2.74mm)
Features
Card Guides, PCB Supports
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.25 lb (113.4 g)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.05000¥28.05
10¥23.37800¥233.78
100¥21.25300¥2,125.30
250¥19.65888¥4,914.72
Manufacturers Standard Package
Alternate Color
BOX ABS GRAY 5.308"L X 2.942"W
In-Stock: 133
Unit Price: ¥28.05000