CU-3283 | |
---|---|
DigiKey Part Number | 377-1218-ND |
Manufacturer | |
Manufacturer Product Number | CU-3283 |
Description | BOX ABS BLACK 6.112"L X 4.612"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 6.112" L x 4.612" W (155.24mm x 117.14mm) X 2.356" (59.84mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.112" L x 4.612" W (155.24mm x 117.14mm) | |
Height | 2.356" (59.84mm) | |
Area (L x W) | 29.4in² (190cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.130" (3.30mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.55 lb (249.48 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.41000 | ¥88.41 |
10 | ¥73.96100 | ¥739.61 |
100 | ¥66.73460 | ¥6,673.46 |
250 | ¥62.69648 | ¥15,674.12 |