1105

DigiKey Part Number
1722-1048-ND
Manufacturer
Manufacturer Product Number
1105
Description
KNOB FLUTED W/SKIRT 0.250" PHEN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fluted Knob 0.250" (6.35mm) Shaft with Line on Side and Skirt Phenolic Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Cylindrical with Skirt
Type
Fluted
Shaft Size
0.250" (6.35mm)
Diameter
0.910" (23.11mm), 1.060" (26.92mm) Skirt
Height
0.620" (15.75mm)
Indicator
Line on Side and Skirt
Material
Phenolic
Color
Black
Features
M4 Set Screw
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.73000¥15.73
5¥13.12200¥65.61
10¥11.79900¥117.99
25¥10.49000¥262.25
50¥9.44060¥472.03
100¥9.17880¥917.88
250¥8.91652¥2,229.13
500¥8.65446¥4,327.23
1,000¥7.86770¥7,867.70
Manufacturers Standard Package