1553BGY | |
---|---|
DigiKey Part Number | HM1173-ND |
Manufacturer | |
Manufacturer Product Number | 1553BGY |
Description | BOX ABS GRAY 4.62"L X 3.11"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides 4.615" L x 3.109" W (117.22mm x 78.97mm) X 0.945" (24.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1553BGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.615" L x 3.109" W (117.22mm x 78.97mm) | |
Height | 0.945" (24.00mm) | |
Area (L x W) | 14.4in² (93cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.108" (2.74mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.01000 | ¥85.01 |
5 | ¥78.63200 | ¥393.16 |
10 | ¥72.24900 | ¥722.49 |
25 | ¥68.00000 | ¥1,700.00 |
50 | ¥63.74940 | ¥3,187.47 |
100 | ¥59.49990 | ¥5,949.99 |
250 | ¥58.43744 | ¥14,609.36 |
500 | ¥57.37486 | ¥28,687.43 |
1,000 | ¥56.52494 | ¥56,524.94 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/241/019/1553BBK_tmb.jpg)